
RR0816P-1963-D-29D | |
|---|---|
DigiKey Part Number | 408-RR0816P-1963-D-29DTR-ND - Tape & Reel (TR) 408-RR0816P-1963-D-29DCT-ND - Cut Tape (CT) 408-RR0816P-1963-D-29DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0816P-1963-D-29D |
Description | RES SMD 196K OHM 0.5% 1/16W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 196 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0816P-1963-D-29D Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02200 | € 0,22 |
| 25 | € 0,02080 | € 0,52 |
| 50 | € 0,01980 | € 0,99 |
| 100 | € 0,01870 | € 1,87 |
| 250 | € 0,01732 | € 4,33 |
| 500 | € 0,01636 | € 8,18 |
| 1 000 | € 0,01546 | € 15,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01486 | € 74,30 |
| 10 000 | € 0,01417 | € 141,70 |
| 15 000 | € 0,01379 | € 206,85 |
| 25 000 | € 0,01336 | € 334,00 |
| 35 000 | € 0,01309 | € 458,15 |
| 50 000 | € 0,01282 | € 641,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

