
RR0510P-151-D | |
|---|---|
DigiKey Part Number | RR05P150DTR-ND - Tape & Reel (TR) RR05P150DCT-ND - Cut Tape (CT) RR05P150DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0510P-151-D |
Description | RES SMD 150 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0510P-151-D Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02100 | € 0,21 |
| 25 | € 0,02000 | € 0,50 |
| 50 | € 0,01880 | € 0,94 |
| 100 | € 0,01790 | € 1,79 |
| 250 | € 0,01660 | € 4,15 |
| 500 | € 0,01568 | € 7,84 |
| 1 000 | € 0,01483 | € 14,83 |
| 5 000 | € 0,01313 | € 65,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01358 | € 135,80 |
| 20 000 | € 0,01298 | € 259,60 |
| 30 000 | € 0,01266 | € 379,80 |
| 50 000 | € 0,01229 | € 614,50 |
| 70 000 | € 0,01206 | € 844,20 |
| 100 000 | € 0,01184 | € 1 184,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |


