
RM3216B-103/103-PBXW10 | |
|---|---|
DigiKey Part Number | 408-RM3216B-103/103-PBXW10TR-ND - Tape & Reel (TR) 408-RM3216B-103/103-PBXW10CT-ND - Cut Tape (CT) 408-RM3216B-103/103-PBXW10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM3216B-103/103-PBXW10 |
Description | RES ARRAY 2 RES 10K OHM 1206 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±0.1% 83mW Power Per Element Isolated 2 Resistor Network/Array ±25ppm/°C 1206 (3216 Metric), Long Side Terminals |
Datasheet | Datasheet |
Category | Power Per Element 83mW |
Manufacturer Susumu | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 10k | Package / Case 1206 (3216 Metric), Long Side Terminals |
Tolerance ±0.1% | Supplier Device Package 1206 |
Number of Resistors 2 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Pins 4 | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,20000 | € 3,20 |
| 10 | € 2,15600 | € 21,56 |
| 25 | € 1,87200 | € 46,80 |
| 50 | € 1,69420 | € 84,71 |
| 100 | € 1,54300 | € 154,30 |
| 250 | € 1,37728 | € 344,32 |
| 500 | € 1,27362 | € 636,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,20929 | € 1 209,29 |
| 2 000 | € 1,13301 | € 2 266,02 |
| 3 000 | € 1,09384 | € 3 281,52 |
| 5 000 | € 1,04954 | € 5 247,70 |
| 7 000 | € 1,02314 | € 7 161,98 |
| Unit Price without VAT: | € 3,20000 |
|---|---|
| Unit Price with VAT: | € 3,90400 |

