
RL1632R-R820-F | |
|---|---|
DigiKey Part Number | RL16R.82FTR-ND - Tape & Reel (TR) RL16R.82FCT-ND - Cut Tape (CT) RL16R.82FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1632R-R820-F |
Description | RES 0.82 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 820 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1632R-R820-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 0/ +100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,45000 | € 0,45 |
| 10 | € 0,28700 | € 2,87 |
| 25 | € 0,24320 | € 6,08 |
| 50 | € 0,21620 | € 10,81 |
| 100 | € 0,19310 | € 19,31 |
| 250 | € 0,16776 | € 41,94 |
| 500 | € 0,15182 | € 75,91 |
| 1 000 | € 0,13832 | € 138,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,11654 | € 582,70 |
| 10 000 | € 0,10851 | € 1 085,10 |
| 15 000 | € 0,10439 | € 1 565,85 |
| 25 000 | € 0,09973 | € 2 493,25 |
| 35 000 | € 0,09695 | € 3 393,25 |
| 50 000 | € 0,09424 | € 4 712,00 |
| 60 000 | € 0,09294 | € 5 576,40 |
| Unit Price without VAT: | € 0,45000 |
|---|---|
| Unit Price with VAT: | € 0,54900 |

