
RGT1608P-824-B-T5 | |
|---|---|
DigiKey Part Number | 408-RGT1608P-824-B-T5TR-ND - Tape & Reel (TR) 408-RGT1608P-824-B-T5CT-ND - Cut Tape (CT) 408-RGT1608P-824-B-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGT1608P-824-B-T5 |
Description | RES 820 KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 820 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RGT1608P-824-B-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,21200 | € 2,12 |
| 25 | € 0,19600 | € 4,90 |
| 50 | € 0,18520 | € 9,26 |
| 100 | € 0,17490 | € 17,49 |
| 250 | € 0,16268 | € 40,67 |
| 500 | € 0,15432 | € 77,16 |
| 1 000 | € 0,14678 | € 146,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,14348 | € 717,40 |
| 10 000 | € 0,13789 | € 1 378,90 |
| 15 000 | € 0,13493 | € 2 023,95 |
| 25 000 | € 0,13152 | € 3 288,00 |
| 35 000 | € 0,12945 | € 4 530,75 |
| 50 000 | € 0,12739 | € 6 369,50 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30500 |

