220 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGT1608P-224-B-T5

DigiKey Part Number
408-RGT1608P-224-B-T5TR-ND - Tape & Reel (TR)
408-RGT1608P-224-B-T5CT-ND - Cut Tape (CT)
408-RGT1608P-224-B-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RGT1608P-224-B-T5
Description
RES 220 KOHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
220 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RGT1608P-224-B-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 842
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,18000€ 0,18
10€ 0,15100€ 1,51
25€ 0,14040€ 3,51
50€ 0,13240€ 6,62
100€ 0,12520€ 12,52
250€ 0,11632€ 29,08
500€ 0,11024€ 55,12
1 000€ 0,10474€ 104,74
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,10210€ 510,50
10 000€ 0,09799€ 979,90
15 000€ 0,09581€ 1 437,15
25 000€ 0,09330€ 2 332,50
35 000€ 0,09177€ 3 211,95
50 000€ 0,09025€ 4 512,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,18000
Unit Price with VAT:€ 0,21960