200 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG3216P-2000-D-T5

DigiKey Part Number
408-RG3216P-2000-D-T5TR-ND - Tape & Reel (TR)
408-RG3216P-2000-D-T5CT-ND - Cut Tape (CT)
408-RG3216P-2000-D-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG3216P-2000-D-T5
Description
RES SMD 200 OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
200 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG3216P-2000-D-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG3216P-2000-B-T1Susumu18 790RG32P200BCT-ND€ 0,21000Parametric Equivalent
RG3216P-2000-B-T5Susumu5 629408-RG3216P-2000-B-T5CT-ND€ 0,21000Parametric Equivalent
ERA-8AEB201VPanasonic Industry18 279P200BCCT-ND€ 0,23000Upgrade
In-Stock: 636
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,11000€ 0,11
10€ 0,08900€ 0,89
25€ 0,08280€ 2,07
50€ 0,07840€ 3,92
100€ 0,07400€ 7,40
250€ 0,06872€ 17,18
500€ 0,06506€ 32,53
1 000€ 0,06173€ 61,73
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,05992€ 299,60
10 000€ 0,05739€ 573,90
15 000€ 0,05605€ 840,75
25 000€ 0,05449€ 1 362,25
35 000€ 0,05355€ 1 874,25
50 000€ 0,05261€ 2 630,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,11000
Unit Price with VAT:€ 0,13420