91 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608P-913-D-T5

DigiKey Part Number
408-RG1608P-913-D-T5TR-ND - Tape & Reel (TR)
408-RG1608P-913-D-T5CT-ND - Cut Tape (CT)
408-RG1608P-913-D-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1608P-913-D-T5
Description
RES SMD 91K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
91 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608P-913-D-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1608P-913-B-T5Susumu118 189RG16P91.0KBCT-ND€ 0,10000Parametric Equivalent
ERA-3APB913VPanasonic Industry1 891P91KAYCT-ND€ 0,23000Upgrade
ERA-3ARB913VPanasonic Industry7 965P91KBDCT-ND€ 0,34000Upgrade
ERA-3ARW913VPanasonic Industry4 341P91KBECT-ND€ 0,42000Upgrade
In-Stock: 9 460
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,03200€ 0,32
25€ 0,03040€ 0,76
50€ 0,02860€ 1,43
100€ 0,02700€ 2,70
250€ 0,02504€ 6,26
500€ 0,02368€ 11,84
1 000€ 0,02241€ 22,41
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,02159€ 107,95
10 000€ 0,02061€ 206,10
15 000€ 0,02008€ 301,20
25 000€ 0,01946€ 486,50
35 000€ 0,01909€ 668,15
50 000€ 0,01872€ 936,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760