
RG1608P-3652-D-T5 | |
|---|---|
DigiKey Part Number | 408-RG1608P-3652-D-T5TR-ND - Tape & Reel (TR) 408-RG1608P-3652-D-T5CT-ND - Cut Tape (CT) 408-RG1608P-3652-D-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-3652-D-T5 |
Description | RES SMD 36.5KOHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 36.5 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-3652-D-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1608P-3652-B-T5 | Susumu | 10 606 | 408-RG1608P-3652-B-T5CT-ND | € 0,10000 | Parametric Equivalent |
| RT0603DRD0736K5L | YAGEO | 133 | 311-2364-1-ND | € 0,08000 | Direct |
| ERA-3AEB3652V | Panasonic Industry | 33 381 | P36.5KDBCT-ND | € 0,08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03200 | € 0,32 |
| 25 | € 0,03040 | € 0,76 |
| 50 | € 0,02860 | € 1,43 |
| 100 | € 0,02700 | € 2,70 |
| 250 | € 0,02504 | € 6,26 |
| 500 | € 0,02368 | € 11,84 |
| 1 000 | € 0,02241 | € 22,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02159 | € 107,95 |
| 10 000 | € 0,02061 | € 206,10 |
| 15 000 | € 0,02008 | € 301,20 |
| 25 000 | € 0,01946 | € 486,50 |
| 35 000 | € 0,01909 | € 668,15 |
| 50 000 | € 0,01872 | € 936,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

