
RG1608N-433-W-T1 | |
|---|---|
DigiKey Part Number | RG16N43.0KWTR-ND - Tape & Reel (TR) RG16N43.0KWCT-ND - Cut Tape (CT) RG16N43.0KWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608N-433-W-T1 |
Description | RES SMD 43K OHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 43 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608N-433-W-T1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3ARW433V | Panasonic Industry | 6 640 | P43KBECT-ND | € 0,42000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,51000 | € 0,51 |
| 10 | € 0,42400 | € 4,24 |
| 25 | € 0,39280 | € 9,82 |
| 50 | € 0,37120 | € 18,56 |
| 100 | € 0,35130 | € 35,13 |
| 250 | € 0,32732 | € 81,83 |
| 500 | € 0,31114 | € 155,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,32202 | € 322,02 |
| 2 000 | € 0,30792 | € 615,84 |
| 3 000 | € 0,30041 | € 901,23 |
| 5 000 | € 0,29170 | € 1 458,50 |
| 7 000 | € 0,28639 | € 2 004,73 |
| 10 000 | € 0,28111 | € 2 811,10 |
| Unit Price without VAT: | € 0,51000 |
|---|---|
| Unit Price with VAT: | € 0,62220 |



