
RG1005P-7152-D-T10 | |
|---|---|
DigiKey Part Number | 408-RG1005P-7152-D-T10TR-ND - Tape & Reel (TR) 408-RG1005P-7152-D-T10CT-ND - Cut Tape (CT) 408-RG1005P-7152-D-T10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005P-7152-D-T10 |
Description | RES SMD 71.5KOHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 71.5 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005P-7152-D-T10 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02200 | € 0,22 |
| 25 | € 0,02040 | € 0,51 |
| 50 | € 0,01920 | € 0,96 |
| 100 | € 0,01810 | € 1,81 |
| 250 | € 0,01684 | € 4,21 |
| 500 | € 0,01590 | € 7,95 |
| 1 000 | € 0,01503 | € 15,03 |
| 5 000 | € 0,01331 | € 66,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01377 | € 137,70 |
| 20 000 | € 0,01316 | € 263,20 |
| 30 000 | € 0,01284 | € 385,20 |
| 50 000 | € 0,01246 | € 623,00 |
| 70 000 | € 0,01223 | € 856,10 |
| 100 000 | € 0,01201 | € 1 201,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

