RG1005P-59R0-D-T10 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,36349
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,23131
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: € 0,29996
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: € 0,12722
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: € 0,05818
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: € 0,02889
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 3 160
Unit Price: € 0,25000
Datasheet

Upgrade


Panasonic Industry
In Stock: 28 674
Unit Price: € 0,09000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: € 0,40148
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: € 0,03974
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: € 0,03244
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,05548
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,01989
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,05388
Datasheet
59 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1005P-59R0-D-T10

DigiKey Part Number
RG1005P-59R0-D-T10-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG1005P-59R0-D-T10
Description
RES SMD 59 OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
59 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1005P-59R0-D-T10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1005N-59R0-W-T1Susumu0RG1005N-59R0-W-T1-ND€ 0,36349Upgrade
RG1005P-59R0-W-T5Susumu0RG1005P-59R0-W-T5-ND€ 0,23131Upgrade
RG1005N-59R0-B-T5Susumu0RG1005N-59R0-B-T5-ND€ 0,29996Parametric Equivalent
RG1005N-59R0-D-T10Susumu0RG1005N-59R0-D-T10-ND€ 0,12722Parametric Equivalent
RG1005P-59R0-B-T5Susumu0RG1005P-59R0-B-T5-ND€ 0,05818Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,01293€ 129,30
Manufacturers Standard Package
Unit Price without VAT:€ 0,01293
Unit Price with VAT:€ 0,01577