
RG0603P-4021-B-T10 | |
|---|---|
DigiKey Part Number | 408-RG0603P-4021-B-T10TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RG0603P-4021-B-T10 |
Description | RES 4.02K OHM 0.1% 1/16W 0201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 4.02 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,07754 | € 775,40 |
| Unit Price without VAT: | € 0,07754 |
|---|---|
| Unit Price with VAT: | € 0,09460 |

