
RG0603P-103-B-T10 | |
|---|---|
DigiKey Part Number | 408-RG0603P-103-B-T10TR-ND - Tape & Reel (TR) 408-RG0603P-103-B-T10CT-ND - Cut Tape (CT) 408-RG0603P-103-B-T10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG0603P-103-B-T10 |
Description | RES 10K OHM 0.1% 1/16W 0201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| 10 | € 0,15000 | € 1,50 |
| 25 | € 0,13840 | € 3,46 |
| 50 | € 0,13080 | € 6,54 |
| 100 | € 0,12350 | € 12,35 |
| 250 | € 0,11472 | € 28,68 |
| 500 | € 0,10876 | € 54,38 |
| 1 000 | € 0,10332 | € 103,32 |
| 5 000 | € 0,09275 | € 463,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,09665 | € 966,50 |
| 20 000 | € 0,09307 | € 1 861,40 |
| 30 000 | € 0,09118 | € 2 735,40 |
| 50 000 | € 0,08901 | € 4 450,50 |
| 70 000 | € 0,08769 | € 6 138,30 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21960 |

