100 nH Unshielded Inductor 32.5 A 1.7mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCMB063T-R10MS

DigiKey Part Number
408-1526-2-ND - Tape & Reel (TR)
408-1526-1-ND - Cut Tape (CT)
408-1526-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCMB063T-R10MS
Description
FIXED IND 100NH 32.5A 1.7 MOHM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 nH Unshielded Inductor 32.5 A 1.7mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
60A
Shielding
Unshielded
DC Resistance (DCR)
1.7mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.274" L x 0.260" W (6.95mm x 6.60mm)
Height - Seated (Max)
0.110" (2.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 960
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,96000€ 0,96
10€ 0,78300€ 7,83
100€ 0,64420€ 64,42
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,54047€ 540,47
2 000€ 0,50968€ 1 019,36
3 000€ 0,49252€ 1 477,56
5 000€ 0,47173€ 2 358,65
7 000€ 0,45853€ 3 209,71
10 000€ 0,45182€ 4 518,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,96000
Unit Price with VAT:€ 1,17120