
PAT1632-C-9DB-T1 | |
|---|---|
DigiKey Part Number | 408-2200-2-ND - Tape & Reel (TR) 408-2200-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PAT1632-C-9DB-T1 |
Description | CHIP ATTENUATOR, 9DB, 50O, 125MW |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 9dB 0 Hz ~ 3 GHz 50 Ohms 125mW 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Attenuation Value 9dB |
Manufacturer Susumu | Frequency Range 0 Hz ~ 3 GHz |
Series | Power (Watts) 125mW |
Packaging Tape & Reel (TR) Cut Tape (CT) | Impedance 50 Ohms |
Part Status Active | Package / Case 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,14000 | € 2,14 |
| 10 | € 1,85100 | € 18,51 |
| 25 | € 1,74840 | € 43,71 |
| 100 | € 1,60680 | € 160,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,20586 | € 1 205,86 |
| 2 000 | € 1,12270 | € 2 245,40 |
| 5 000 | € 1,08112 | € 5 405,60 |
| Unit Price without VAT: | € 2,14000 |
|---|---|
| Unit Price with VAT: | € 2,61080 |

