New Product
10 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Non-Magnetic Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRG1005P-103-B-T5

DigiKey Part Number
408-NRG1005P-103-B-T5TR-ND - Tape & Reel (TR)
408-NRG1005P-103-B-T5CT-ND - Cut Tape (CT)
408-NRG1005P-103-B-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRG1005P-103-B-T5
Description
NONMAG 0402 25 PPM 0.1% 10K OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Non-Magnetic Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Non-Magnetic
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,78000€ 0,78
10€ 0,64800€ 6,48
25€ 0,60040€ 15,01
50€ 0,56760€ 28,38
100€ 0,53740€ 53,74
250€ 0,50152€ 125,38
500€ 0,47736€ 238,68
1 000€ 0,45572€ 455,72
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,44991€ 2 249,55
10 000€ 0,43430€ 4 343,00
15 000€ 0,42609€ 6 391,35
Manufacturers Standard Package
Unit Price without VAT:€ 0,78000
Unit Price with VAT:€ 0,95160