
KRL6432E-C-R100-F-T1 | |
|---|---|
DigiKey Part Number | 408-KRL6432E-C-R100-F-T1TR-ND - Tape & Reel (TR) 408-KRL6432E-C-R100-F-T1CT-ND - Cut Tape (CT) 408-KRL6432E-C-R100-F-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL6432E-C-R100-F-T1 |
Description | CURRENT SENSE RESISTORS, 1225, 3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.122" L x 0.248" W (3.10mm x 6.30mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,92000 | € 0,92 |
| 10 | € 0,58000 | € 5,80 |
| 25 | € 0,50360 | € 12,59 |
| 50 | € 0,45940 | € 22,97 |
| 100 | € 0,42450 | € 42,45 |
| 250 | € 0,38912 | € 97,28 |
| 500 | € 0,36858 | € 184,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,33895 | € 338,95 |
| 2 000 | € 0,32644 | € 652,88 |
| 3 000 | € 0,32033 | € 960,99 |
| 5 000 | € 0,31372 | € 1 568,60 |
| 7 000 | € 0,30993 | € 2 169,51 |
| 10 000 | € 0,30634 | € 3 063,40 |
| Unit Price without VAT: | € 0,92000 |
|---|---|
| Unit Price with VAT: | € 1,12240 |

