
KRL3264E-C-R012-F-T1 | |
|---|---|
DigiKey Part Number | 408-KRL3264E-C-R012-F-T1TR-ND - Tape & Reel (TR) 408-KRL3264E-C-R012-F-T1CT-ND - Cut Tape (CT) 408-KRL3264E-C-R012-F-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL3264E-C-R012-F-T1 |
Description | CURRENT SENSE RESISTORS, 2512, 2 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,69000 | € 0,69 |
| 10 | € 0,41700 | € 4,17 |
| 25 | € 0,35680 | € 8,92 |
| 50 | € 0,32200 | € 16,10 |
| 100 | € 0,29430 | € 29,43 |
| 250 | € 0,26628 | € 66,57 |
| 500 | € 0,25010 | € 125,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,22826 | € 228,26 |
| 2 000 | € 0,21840 | € 436,80 |
| 3 000 | € 0,21358 | € 640,74 |
| 5 000 | € 0,20837 | € 1 041,85 |
| 7 000 | € 0,20538 | € 1 437,66 |
| 10 000 | € 0,20256 | € 2 025,60 |
| Unit Price without VAT: | € 0,69000 |
|---|---|
| Unit Price with VAT: | € 0,84180 |

