
KRL3264-C-R012-F-T1 | |
|---|---|
DigiKey Part Number | KRL32C.012TR-ND - Tape & Reel (TR) KRL32C.012CT-ND - Cut Tape (CT) KRL32C.012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL3264-C-R012-F-T1 |
Description | RES 0.012 OHM 1% 1W 3264 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL3264-C-R012-F-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,70000 | € 0,70 |
| 10 | € 0,45200 | € 4,52 |
| 25 | € 0,38520 | € 9,63 |
| 50 | € 0,34340 | € 17,17 |
| 100 | € 0,30780 | € 30,78 |
| 250 | € 0,26888 | € 67,22 |
| 500 | € 0,24448 | € 122,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,22375 | € 223,75 |
| 2 000 | € 0,20613 | € 412,26 |
| 3 000 | € 0,19708 | € 591,24 |
| 5 000 | € 0,18684 | € 934,20 |
| 7 000 | € 0,18074 | € 1 265,18 |
| 10 000 | € 0,17478 | € 1 747,80 |
| Unit Price without VAT: | € 0,70000 |
|---|---|
| Unit Price with VAT: | € 0,85400 |

