
KRL3216T4A-M-R100-F-T1 | |
|---|---|
DigiKey Part Number | 408-1980-2-ND - Tape & Reel (TR) 408-1980-1-ND - Cut Tape (CT) 408-1980-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL3216T4A-M-R100-F-T1 |
Description | RES 0.1 OHM 1W 1206 WIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL3216T4A-M-R100-F-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±35ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,18000 | € 1,18 |
| 10 | € 0,77400 | € 7,74 |
| 25 | € 0,66320 | € 16,58 |
| 50 | € 0,59440 | € 29,72 |
| 100 | € 0,53560 | € 53,56 |
| 250 | € 0,47120 | € 117,80 |
| 500 | € 0,43086 | € 215,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,39661 | € 396,61 |
| 2 000 | € 0,36750 | € 735,00 |
| 3 000 | € 0,35255 | € 1 057,65 |
| 5 000 | € 0,33563 | € 1 678,15 |
| 7 000 | € 0,32556 | € 2 278,92 |
| 10 000 | € 0,31571 | € 3 157,10 |
| Unit Price without VAT: | € 1,18000 |
|---|---|
| Unit Price with VAT: | € 1,43960 |

