15 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRL3216T4A-M-R015-F-T1

DigiKey Part Number
408-1975-2-ND - Tape & Reel (TR)
408-1975-1-ND - Cut Tape (CT)
408-1975-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRL3216T4A-M-R015-F-T1
Description
RES 0.015 OHM 1W 1206 WIDE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
KRL3216T4A-M-R015-F-T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±35ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
-
Ratings
-
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 565
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,18000€ 1,18
10€ 0,77400€ 7,74
25€ 0,66320€ 16,58
50€ 0,59440€ 29,72
100€ 0,53560€ 53,56
250€ 0,47120€ 117,80
500€ 0,43086€ 215,43
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,39661€ 396,61
2 000€ 0,36750€ 735,00
3 000€ 0,35255€ 1 057,65
5 000€ 0,33563€ 1 678,15
7 000€ 0,32556€ 2 278,92
10 000€ 0,31571€ 3 157,10
Manufacturers Standard Package
Unit Price without VAT:€ 1,18000
Unit Price with VAT:€ 1,43960