8 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRL2012E-C-R008-F-T5

DigiKey Part Number
408-KRL2012E-C-R008-F-T5TR-ND - Tape & Reel (TR)
408-KRL2012E-C-R008-F-T5CT-ND - Cut Tape (CT)
408-KRL2012E-C-R008-F-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRL2012E-C-R008-F-T5
Description
CURRENT SENSE RESISTORS, 0508, 1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Wide 0805 (2012 Metric), 0508
Supplier Device Package
-
Ratings
-
Size / Dimension
0.049" L x 0.079" W (1.25mm x 2.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 444
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,51000€ 0,51
10€ 0,29600€ 2,96
25€ 0,24920€ 6,23
50€ 0,22180€ 11,09
100€ 0,20030€ 20,03
250€ 0,17860€ 44,65
500€ 0,16596€ 82,98
1 000€ 0,15594€ 155,94
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,13458€ 672,90
10 000€ 0,13007€ 1 300,70
15 000€ 0,12786€ 1 917,90
25 000€ 0,12548€ 3 137,00
35 000€ 0,12411€ 4 343,85
50 000€ 0,12281€ 6 140,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,51000
Unit Price with VAT:€ 0,62220