
KRL1632E-C-R120-F-T5 | |
|---|---|
DigiKey Part Number | 408-KRL1632E-C-R120-F-T5TR-ND - Tape & Reel (TR) 408-KRL1632E-C-R120-F-T5CT-ND - Cut Tape (CT) 408-KRL1632E-C-R120-F-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL1632E-C-R120-F-T5 |
Description | CURRENT SENSE RESISTORS, 1206, 0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,40000 | € 0,40 |
| 10 | € 0,22700 | € 2,27 |
| 25 | € 0,18840 | € 4,71 |
| 50 | € 0,16620 | € 8,31 |
| 100 | € 0,14870 | € 14,87 |
| 250 | € 0,13096 | € 32,74 |
| 500 | € 0,12068 | € 60,34 |
| 1 000 | € 0,11254 | € 112,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,09572 | € 478,60 |
| 10 000 | € 0,09205 | € 920,50 |
| 15 000 | € 0,09026 | € 1 353,90 |
| 25 000 | € 0,08832 | € 2 208,00 |
| 35 000 | € 0,08721 | € 3 052,35 |
| 50 000 | € 0,08616 | € 4 308,00 |
| Unit Price without VAT: | € 0,40000 |
|---|---|
| Unit Price with VAT: | € 0,48800 |

