
KRL1632E-C-R022-F-T1 | |
|---|---|
DigiKey Part Number | 408-KRL1632E-C-R022-F-T1TR-ND - Tape & Reel (TR) 408-KRL1632E-C-R022-F-T1CT-ND - Cut Tape (CT) 408-KRL1632E-C-R022-F-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL1632E-C-R022-F-T1 |
Description | CURRENT SENSE RESISTORS, 1206, 0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 mOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,45000 | € 0,45 |
| 10 | € 0,25800 | € 2,58 |
| 25 | € 0,21600 | € 5,40 |
| 50 | € 0,19140 | € 9,57 |
| 100 | € 0,17190 | € 17,19 |
| 250 | € 0,15232 | € 38,08 |
| 500 | € 0,14104 | € 70,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,12704 | € 127,04 |
| 2 000 | € 0,12015 | € 240,30 |
| 3 000 | € 0,11679 | € 350,37 |
| 5 000 | € 0,11315 | € 565,75 |
| 7 000 | € 0,11107 | € 777,49 |
| 10 000 | € 0,10910 | € 1 091,00 |
| Unit Price without VAT: | € 0,45000 |
|---|---|
| Unit Price with VAT: | € 0,54900 |

