
KRL1220E-M-R027-F-T5 | |
|---|---|
DigiKey Part Number | 408-1549-2-ND - Tape & Reel (TR) 408-1549-1-ND - Cut Tape (CT) 408-1549-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL1220E-M-R027-F-T5 |
Description | RES 0.027 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL1220E-M-R027-F-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,21900 | € 2,19 |
| 25 | € 0,18480 | € 4,62 |
| 50 | € 0,16380 | € 8,19 |
| 100 | € 0,14600 | € 14,60 |
| 250 | € 0,12632 | € 31,58 |
| 500 | € 0,11400 | € 57,00 |
| 1 000 | € 0,10353 | € 103,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,08489 | € 424,45 |
| 10 000 | € 0,07880 | € 788,00 |
| 15 000 | € 0,07567 | € 1 135,05 |
| 25 000 | € 0,07213 | € 1 803,25 |
| 35 000 | € 0,07002 | € 2 450,70 |
| 50 000 | € 0,06796 | € 3 398,00 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41480 |

