Similar
Similar
Similar

HRG3216P-49R9-B-T5 | |
|---|---|
DigiKey Part Number | HRG3216P-49R9-B-T5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HRG3216P-49R9-B-T5 |
Description | RES SMD 49.9 OHM 0.1% 1W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | HRG3216P-49R9-B-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.065" W (3.20mm x 1.65mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCAN1206E49R9BST5 | Vishay Dale Thin Film | 0 | 764-1134-1-ND | € 19,34000 | Similar |
| PHP01206E49R9BBT5 | Vishay Dale Thin Film | 0 | PHP01206E49R9BBT5-ND | € 11,58706 | Similar |
| PHP01206E49R9BST5 | Vishay Dale Thin Film | 6 955 | PHP49.9ACT-ND | € 15,69000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,33044 | € 1 652,20 |
| Unit Price without VAT: | € 0,33044 |
|---|---|
| Unit Price with VAT: | € 0,40314 |



