HRG3216P-4990-D-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: € 0,38538
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: € 1,07944
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 876
Unit Price: € 1,61000
Datasheet
499 Ohms ±0.5% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRG3216P-4990-D-T5

DigiKey Part Number
HRG3216P-4990-D-T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HRG3216P-4990-D-T5
Description
RES SMD 499 OHM 0.5% 1W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
499 Ohms ±0.5% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
HRG3216P-4990-D-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.065" W (3.20mm x 1.65mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HRG3216P-4990-B-T5Susumu0HRG3216P-4990-B-T5-ND€ 0,38538Parametric Equivalent
PHP01206E4990BBT5Vishay Dale Thin Film0PHP01206E4990BBT5-ND€ 1,07944Similar
PHP01206E4990BST5Vishay Dale Thin Film876PHP499ACT-ND€ 1,61000Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,22029€ 1 101,45
Manufacturers Standard Package
Unit Price without VAT:€ 0,22029
Unit Price with VAT:€ 0,26875