
HRG3216P-47R0-D-T1 | |
|---|---|
DigiKey Part Number | 408-1926-2-ND - Tape & Reel (TR) 408-1926-1-ND - Cut Tape (CT) 408-1926-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HRG3216P-47R0-D-T1 |
Description | RES SMD 47 OHM 0.5% 1W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±0.5% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | HRG3216P-47R0-D-T1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.065" W (3.20mm x 1.65mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,54000 | € 0,54 |
| 10 | € 0,44300 | € 4,43 |
| 25 | € 0,41040 | € 10,26 |
| 50 | € 0,38780 | € 19,39 |
| 100 | € 0,36700 | € 36,70 |
| 250 | € 0,34200 | € 85,50 |
| 500 | € 0,32514 | € 162,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,33656 | € 336,56 |
| 2 000 | € 0,32188 | € 643,76 |
| 3 000 | € 0,31406 | € 942,18 |
| 5 000 | € 0,30499 | € 1 524,95 |
| 7 000 | € 0,29946 | € 2 096,22 |
| 10 000 | € 0,29397 | € 2 939,70 |
| Unit Price without VAT: | € 0,54000 |
|---|---|
| Unit Price with VAT: | € 0,65880 |

