
HPL1005-10N | |
|---|---|
DigiKey Part Number | 408-1012-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HPL1005-10N |
Description | FIXED IND 10NH 300MA 1.4 OHM SMD |
Customer Reference | |
Detailed Description | 10 nH Unshielded Thin Film Inductor 300 mA 1.4Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HPL1005-10N Models |
Category | DC Resistance (DCR) 1.4Ohm Max |
Mfr | Q @ Freq 10 @ 300MHz |
Series | Frequency - Self Resonant 3.5GHz |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 300 MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Thin Film | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±2% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.33mm) |
Shielding Unshielded |

