
ATS1005-10DB-FD-T05 | |
|---|---|
DigiKey Part Number | 408-ATS1005-10DB-FD-T05TR-ND - Tape & Reel (TR) 408-ATS1005-10DB-FD-T05CT-ND - Cut Tape (CT) 408-ATS1005-10DB-FD-T05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS1005-10DB-FD-T05 |
Description | HIGH FREQUENCY CHIP ATTENUATOR, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 50 GHz 50 Ohms 32mW 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ATS1005-10DB-FD-T05 Models |
Category | Frequency Range 0 Hz ~ 50 GHz |
Manufacturer Susumu | Power (Watts) 32mW |
Series | Impedance 50 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Base Product Number |
Attenuation Value 10dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,57000 | € 3,57 |
| 10 | € 3,08300 | € 30,83 |
| 25 | € 2,91560 | € 72,89 |
| 100 | € 2,68420 | € 268,42 |
| 250 | € 2,54548 | € 636,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 2,44750 | € 1 223,75 |
| 1 000 | € 2,35520 | € 2 355,20 |
| 1 500 | € 2,30371 | € 3 455,57 |
| 2 500 | € 2,24134 | € 5 603,35 |
| 3 500 | € 2,20174 | € 7 706,09 |
| Unit Price without VAT: | € 3,57000 |
|---|---|
| Unit Price with VAT: | € 4,35540 |


