
VUA471M1ETR-1313S | |
|---|---|
DigiKey Part Number | 4403-VUA471M1ETR-1313STR-ND - Tape & Reel (TR) 4403-VUA471M1ETR-1313SCT-ND - Cut Tape (CT) 4403-VUA471M1ETR-1313SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VUA471M1ETR-1313S |
Description | CAP ALUM 25V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 480 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 624 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 0.551" (14.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.512" L x 0.512" W (13.00mm x 13.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,05000 | € 1,05 |
| 10 | € 0,66700 | € 6,67 |
| 50 | € 0,50980 | € 25,49 |
| 100 | € 0,46010 | € 46,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 0,41855 | € 83,71 |
| 400 | € 0,38400 | € 153,60 |
| 600 | € 0,36658 | € 219,95 |
| 1 000 | € 0,34713 | € 347,13 |
| 1 400 | € 0,33570 | € 469,98 |
| 2 000 | € 0,32466 | € 649,32 |
| Unit Price without VAT: | € 1,05000 |
|---|---|
| Unit Price with VAT: | € 1,28100 |

