
VEJ331M1VTR-1010S | |
|---|---|
DigiKey Part Number | 4403-VEJ331M1VTR-1010STR-ND - Tape & Reel (TR) 4403-VEJ331M1VTR-1010SCT-ND - Cut Tape (CT) 4403-VEJ331M1VTR-1010SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VEJ331M1VTR-1010S |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 370 mA @ 120 Hz | |
Ripple Current @ High Frequency | 518 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,52000 | € 0,52 |
| 10 | € 0,33000 | € 3,30 |
| 50 | € 0,24520 | € 12,26 |
| 100 | € 0,21850 | € 21,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,17230 | € 86,15 |
| 1 000 | € 0,15772 | € 157,72 |
| 1 500 | € 0,15037 | € 225,56 |
| 2 500 | € 0,14215 | € 355,38 |
| 3 500 | € 0,13733 | € 480,66 |
| 5 000 | € 0,13266 | € 663,30 |
| Unit Price without VAT: | € 0,52000 |
|---|---|
| Unit Price with VAT: | € 0,63440 |

