Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VEJ221M1ATR-0607S | |
|---|---|
DigiKey Part Number | 4403-VEJ221M1ATR-0607STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VEJ221M1ATR-0607S |
Description | CAP ALUM 10V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 120 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 168 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VEJ221M1CTR-0607S | Surge | 890 | 4403-VEJ221M1CTR-0607SCT-ND | € 0,30000 | Parametric Equivalent |
| VZH221M1ATR-0607S | Surge | 0 | 4403-VZH221M1ATR-0607STR-ND | € 0,06123 | Parametric Equivalent |
| VZH221M1CTR-0607S | Surge | 0 | 4403-VZH221M1CTR-0607SCT-ND | € 0,31000 | Parametric Equivalent |
| VZL221M1ATR-0607S | Surge | 0 | 4403-VZL221M1ATR-0607STR-ND | € 0,07973 | Parametric Equivalent |
| VZL221M1CTR-0607S | Surge | 0 | 4403-VZL221M1CTR-0607STR-ND | € 0,08573 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,05865 | € 586,50 |
| Unit Price without VAT: | € 0,05865 |
|---|---|
| Unit Price with VAT: | € 0,07155 |










