
RZW471M1VBK-1316S | |
|---|---|
DigiKey Part Number | 4403-RZW471M1VBK-1316S-ND |
Manufacturer | |
Manufacturer Product Number | RZW471M1VBK-1316S |
Description | CAP ALUM 470UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 1.45 A @ 100 kHz |
Packaging Bulk | Impedance 49 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKY-350ELL471MK15S | Chemi-Con | 2 904 | 565-EKY-350ELL471MK15S-ND | € 1,29000 | Parametric Equivalent |
| UHE1V471MHD6TO | Nichicon | 1 438 | UHE1V471MHD6CT-ND | € 0,79000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,65000 | € 0,65 |
| 10 | € 0,41400 | € 4,14 |
| 50 | € 0,31780 | € 15,89 |
| 250 | € 0,25700 | € 64,25 |
| 500 | € 0,23820 | € 119,10 |
| 1 000 | € 0,22276 | € 222,76 |
| 2 500 | € 0,20646 | € 516,15 |
| 5 000 | € 0,19662 | € 983,10 |
| Unit Price without VAT: | € 0,65000 |
|---|---|
| Unit Price with VAT: | € 0,79300 |

