470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RZW471M1CBK-0815S

DigiKey Part Number
4403-RZW471M1CBK-0815S-ND
Manufacturer
Manufacturer Product Number
RZW471M1CBK-0815S
Description
CAP ALUM 470UF 20% 16V RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ High Frequency
840 mA @ 100 kHz
Packaging
Bulk
Impedance
87 mOhms
Part Status
Active
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.650" (16.50mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
7000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RES0816471M016BKYOCERA AVX740478-RES0816471M016B-ND€ 0,31000Parametric Equivalent
UHE1C471MPDNichicon2 514493-1522-ND€ 0,53000Parametric Equivalent
UHE1C471MPD1TANichicon2 000493-UHE1C471MPD1TACT-ND€ 0,53000Parametric Equivalent
UHE1C471MPD1TDNichicon6 624493-15233-1-ND€ 0,53000Parametric Equivalent
In-Stock: 840
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,36000€ 0,36
10€ 0,21500€ 2,15
50€ 0,15980€ 7,99
100€ 0,14270€ 14,27
500€ 0,11394€ 56,97
1 000€ 0,10506€ 105,06
3 000€ 0,09410€ 282,30
5 000€ 0,09005€ 450,25
Manufacturers Standard Package
Unit Price without VAT:€ 0,36000
Unit Price with VAT:€ 0,43920