
RXW221M1JBK-1020S | |
|---|---|
DigiKey Part Number | 4403-RXW221M1JBK-1020S-ND |
Manufacturer | |
Manufacturer Product Number | RXW221M1JBK-1020S |
Description | CAP ALUM 63V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 442.5 mA @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 885 mA @ 100 kHz |
Part Status Active | Impedance 147 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 0,13753 | € 825,18 |
| Unit Price without VAT: | € 0,13753 |
|---|---|
| Unit Price with VAT: | € 0,16779 |

