
RXK471M1HBK-1325S | |
|---|---|
DigiKey Part Number | 4403-RXK471M1HBK-1325S-ND |
Manufacturer | |
Manufacturer Product Number | RXK471M1HBK-1325S |
Description | CAP ALUM 470UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.192 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.49 A @ 100 kHz |
Part Status Active | Impedance 45 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,87000 | € 0,87 |
| 10 | € 0,55200 | € 5,52 |
| 50 | € 0,41840 | € 20,92 |
| 250 | € 0,33124 | € 82,81 |
| 500 | € 0,30366 | € 151,83 |
| 1 000 | € 0,28072 | € 280,72 |
| 2 500 | € 0,25625 | € 640,62 |
| 5 000 | € 0,24134 | € 1 206,70 |
| Unit Price without VAT: | € 0,87000 |
|---|---|
| Unit Price with VAT: | € 1,06140 |

