Parametric Equivalent
Parametric Equivalent

RXJ561M1ABK-1016S | |
|---|---|
DigiKey Part Number | 4403-RXJ561M1ABK-1016S-ND |
Manufacturer | |
Manufacturer Product Number | RXJ561M1ABK-1016S |
Description | CAP ALUM 10V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 560 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 510 mA @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 635 mA @ 100 kHz |
Part Status Active | Impedance 190 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41858C4567M000 | TDK | 0 | B41858C4567M000-ND | € 0,18292 | Parametric Equivalent |
| UPJ1A561MPD6 | Nichicon | 801 | 493-17013-ND | € 0,54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | € 0,10714 | € 749,98 |
| Unit Price without VAT: | € 0,10714 |
|---|---|
| Unit Price with VAT: | € 0,13071 |



