Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LSR391M2W---3540S | |
|---|---|
DigiKey Part Number | 4403-LSR391M2W---3540S-ND |
Manufacturer | |
Manufacturer Product Number | LSR391M2W---3540S |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 306mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 2.42 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.388 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 306mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LHM391M2W---3540S | Surge | 0 | 4403-LHM391M2W---3540S-ND | € 4,03081 | Parametric Equivalent |
| LSM391M2W---3540S | Surge | 0 | 4403-LSM391M2W---3540S-ND | € 3,92888 | Parametric Equivalent |
| 381LR391M450A042 | Cornell Dubilier Knowles | 967 | 338-3773-ND | € 11,45000 | Parametric Equivalent |
| 450HXG390MEFC35X40 | Rubycon | 0 | 450HXG390MEFC35X40-ND | € 12,41490 | Parametric Equivalent |
| 450MXC390MEFCSN35X40 | Rubycon | 644 | 1189-3761-ND | € 8,94000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | € 4,22866 | € 1 353,17 |
| Unit Price without VAT: | € 4,22866 |
|---|---|
| Unit Price with VAT: | € 5,15897 |














