LSM471M2P---3545S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Surge
In Stock: 0
Unit Price: € 4,95903
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: € 4,48047
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: € 4,70959
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: € 6,94771
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: € 2,51250
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: € 4,90040
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: € 5,34420
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: € 6,11590
Datasheet

Parametric Equivalent


Rubycon
In Stock: 2 605
Unit Price: € 10,16000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: € 4,79310
Datasheet

Parametric Equivalent


Rubycon
In Stock: 122
Unit Price: € 12,91000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: € 7,63380
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: € 8,85825
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: € 0,00000
Datasheet
470 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 423mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSM471M2P---3545S

DigiKey Part Number
4403-LSM471M2P---3545S-ND
Manufacturer
Manufacturer Product Number
LSM471M2P---3545S
Description
CAP ALUM 420V POLAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 423mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
423mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.7 A @ 120 Hz
Ripple Current @ High Frequency
2.38 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
320€ 4,17453€ 1 335,85
Unit Price without VAT:€ 4,17453
Unit Price with VAT:€ 5,09293