LSK221M2V---2535S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: € 6,94000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 70
Unit Price: € 5,85000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: € 11,01000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 175
Unit Price: € 6,20000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 225
Unit Price: € 6,80000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 8 706
Unit Price: € 5,52000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: € 3,62165
Datasheet

Parametric Equivalent


Rubycon
In Stock: 114
Unit Price: € 7,84000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: € 2,09545
Datasheet

Parametric Equivalent


Nichicon
In Stock: 200
Unit Price: € 6,12000
Datasheet
220 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 905mOhm @ 120Hz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSK221M2V---2535S

DigiKey Part Number
4403-LSK221M2V---2535S-ND
Manufacturer
Manufacturer Product Number
LSK221M2V---2535S
Description
CAP ALUM 350V POLAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 905mOhm @ 120Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Box
Ripple Current @ Low Frequency
760 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.064 A @ 10 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.984" Dia (25.00mm)
Voltage - Rated
350 V
Height - Seated (Max)
1.457" (37.00mm)
ESR (Equivalent Series Resistance)
905mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
385VXS220MEFC25X35Rubycon01189-385VXS220MEFC25X35-ND€ 6,94000Parametric Equivalent
400VXG220MEFCSN25X35Rubycon701189-400VXG220MEFCSN25X35-ND€ 5,85000Parametric Equivalent
400VXS220MEFC25X35Rubycon01189-400VXS220MEFC25X35-ND€ 11,01000Parametric Equivalent
420VXH220MEFCSN25X35Rubycon1751189-420VXH220MEFCSN25X35-ND€ 6,20000Parametric Equivalent
450GXK220MEFCSN25X35Rubycon2251189-450GXK220MEFCSN25X35-ND€ 6,80000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
520€ 1,88310€ 979,21
Unit Price without VAT:€ 1,88310
Unit Price with VAT:€ 2,29738