LSG331M2H---3550S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: € 6,84690
Datasheet

Parametric Equivalent


TDK
In Stock: 8
Unit Price: € 11,66000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: € 6,05546
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: € 6,53630
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: € 23,70000

Parametric Equivalent


Nichicon
In Stock: 165
Unit Price: € 12,57000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 10,42728
Datasheet
330 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 603mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSG331M2H---3550S

DigiKey Part Number
4403-LSG331M2H---3550S-ND
Manufacturer
Manufacturer Product Number
LSG331M2H---3550S
Description
CAP ALUM 330UF 20% 500V SNAP IN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 603mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
500 V
ESR (Equivalent Series Resistance)
603mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.45 A @ 120 Hz
Ripple Current @ High Frequency
3.5035 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
320€ 4,67181€ 1 494,98
Unit Price without VAT:€ 4,67181
Unit Price with VAT:€ 5,69961