Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LHM221M2W---3030S | |
|---|---|
DigiKey Part Number | 4403-LHM221M2W---3030S-ND |
Manufacturer | |
Manufacturer Product Number | LHM221M2W---3030S |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 905mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 1.05 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.47 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 905mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450HXG220MEFCSN30X30 | Rubycon | 76 | 1189-2859-ND | € 6,48000 | Parametric Equivalent |
| 450MXG220MEFCSN30X30 | Rubycon | 132 | 1189-1789-ND | € 6,12000 | Parametric Equivalent |
| 450VXG220MEFCSN30X30 | Rubycon | 128 | 1189-4013-ND | € 6,06000 | Parametric Equivalent |
| 450VXH220MEFCSN30X30 | Rubycon | 1 492 | 1189-2034-ND | € 5,66000 | Parametric Equivalent |
| 475MXK220MEFCSN30X30 | Rubycon | 10 | 1189-4280-ND | € 9,45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 2,48350 | € 1 241,75 |
| Unit Price without VAT: | € 2,48350 |
|---|---|
| Unit Price with VAT: | € 3,02987 |














