Parametric Equivalent

HBW680M1VTR-0607S | |
|---|---|
DigiKey Part Number | 4403-HBW680M1VTR-0607STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HBW680M1VTR-0607S |
Description | CAP ALUM HYBRID 68UF 20% 35V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer Surge | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 68 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 35mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSHVK680M1GDE7002E | Taiyo Yuden | 0 | 587-RSHVK680M1GDE7002ETR-ND | € 0,45013 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,17923 | € 1 792,30 |
| Unit Price without VAT: | € 0,17923 |
|---|---|
| Unit Price with VAT: | € 0,21866 |


