120 nH Unshielded Wirewound Inductor 75 A 0.125mOhm Nonstandard, 4 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF090610R12LZF

DigiKey Part Number
5025-SMF090610R12LZFTR-ND - Tape & Reel (TR)
5025-SMF090610R12LZFCT-ND - Cut Tape (CT)
5025-SMF090610R12LZFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF090610R12LZF
Description
FIXED IND 120NH 75A 0.125 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120 nH Unshielded Wirewound Inductor 75 A 0.125mOhm Nonstandard, 4 Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
0.125mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Type
Wirewound
Package / Case
Nonstandard, 4 Lead
Inductance
Supplier Device Package
Nonstandard, 4 Lead
Tolerance
±15%
Size / Dimension
0.366" L x 0.240" W (9.30mm x 6.10mm)
Current Rating (Amps)
Height - Seated (Max)
0.413" (10.50mm)
Current - Saturation (Isat)
79A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,55000€ 1,55
10€ 1,27400€ 12,74
100€ 1,04780€ 104,78
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,91408€ 457,04
1 000€ 0,86200€ 862,00
1 500€ 0,83296€ 1 249,44
2 500€ 0,79780€ 1 994,50
3 500€ 0,77547€ 2 714,14
5 000€ 0,75252€ 3 762,60
Manufacturers Standard Package
Unit Price without VAT:€ 1,55000
Unit Price with VAT:€ 1,89100