Pressure Sensor ±0.004PSI ~ ±0.36PSI (±0.02kPa ~ ±2.5kPa) Differential Male - 0.08" (2.13mm) Tube, Dual 16 b 11-SMD, No Lead, Top Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pressure Sensor ±0.004PSI ~ ±0.36PSI (±0.02kPa ~ ±2.5kPa) Differential Male - 0.08" (2.13mm) Tube, Dual 16 b 11-SMD, No Lead, Top Port
Multi-Range Technology Explainer Video
Integrated Pressure Switch Capability

HV210-SM02-C

DigiKey Part Number
2232-HV210-SM02-C-ND
Manufacturer
Manufacturer Product Number
HV210-SM02-C
Description
SENSOR 0.36PSID 0.08" 16BIT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor ±0.004PSI ~ ±0.36PSI (±0.02kPa ~ ±2.5kPa) Differential Male - 0.08" (2.13mm) Tube, Dual 16 b 11-SMD, No Lead, Top Port
Datasheet
 Datasheet
EDA/CAD Models
HV210-SM02-C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±0.1%
Manufacturer
Superior Sensor Technology, Inc.
Voltage - Supply
2.8V ~ 3.5V
Series
Port Size
Male - 0.08" (2.13mm) Tube, Dual
Packaging
Strip
Port Style
Barbless
Part Status
Active
Features
Temperature Compensated
Applications
Board Mount
Termination Style
SMD (SMT) Tab
Pressure Type
Differential
Maximum Pressure
±1.45PSI (±9.97kPa)
Operating Pressure
±0.004PSI ~ ±0.36PSI (±0.02kPa ~ ±2.5kPa)
Operating Temperature
0°C ~ 50°C
Output Type
I2C, SPI
Mounting Type
Surface Mount
Output
16 b
Package / Case
11-SMD, No Lead, Top Port
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Strip
QuantityUnit PriceExt Price
25€ 39,47040€ 986,76
Unit Price without VAT:€ 39,47040
Unit Price with VAT:€ 48,15389