Parametric Equivalent




HV160-SM02-T | |
|---|---|
DigiKey Part Number | 2232-HV160-SM02-T-ND |
Manufacturer | |
Manufacturer Product Number | HV160-SM02-T |
Description | SENSOR 2.17PSID 0.08" 16BIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±0.09PSI ~ ±2.17PSI (±0.62kPa ~ ±15kPa) Differential Male - 0.08" (2.13mm) Tube, Dual 16 b 11-SMD, No Lead, Top Port |
Datasheet | Datasheet |
EDA/CAD Models | HV160-SM02-T Models |
Category | Accuracy ±0.1% |
Manufacturer Superior Sensor Technology, Inc. | Voltage - Supply 2.8V ~ 3.5V |
Series | Port Size Male - 0.08" (2.13mm) Tube, Dual |
Packaging Tray | Port Style Barbless |
Part Status Active | Features Temperature Compensated |
Applications Board Mount | Termination Style SMD (SMT) Tab |
Pressure Type Differential | Maximum Pressure ±14.5PSI (±100kPa) |
Operating Pressure ±0.09PSI ~ ±2.17PSI (±0.62kPa ~ ±15kPa) | Operating Temperature 0°C ~ 50°C |
Output Type I2C, SPI | Mounting Type Surface Mount |
Output 16 b | Package / Case 11-SMD, No Lead, Top Port |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HV160-SM02-M | Superior Sensor Technology, Inc. | 0 | 2232-HV160-SM02-M-ND | € 20,02305 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | € 21,66750 | € 1 386,72 |
| Unit Price without VAT: | € 21,66750 |
|---|---|
| Unit Price with VAT: | € 26,43435 |


