18.432 MHz ±20ppm Crystal 8pF 70 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT3248DC16-18.432M

DigiKey Part Number
2388-SXT3248DC16-18.432M-ND
Manufacturer
Manufacturer Product Number
SXT3248DC16-18.432M
Description
CRYSTAL 18.432MHZ 8PF SMD
Customer Reference
Detailed Description
18.432 MHz ±20ppm Crystal 8pF 70 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
70 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-10°C ~ 60°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
18.432 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±25ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 100
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate € 50,99 flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,60000€ 0,60
10€ 0,53600€ 5,36
50€ 0,50300€ 25,15
100€ 0,44770€ 44,77
500€ 0,42566€ 212,83
Unit Price without VAT:€ 0,60000
Unit Price with VAT:€ 0,73200