
SXO75L3B481-200.000M | |
|---|---|
DigiKey Part Number | 2388-SXO75L3B481-200.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXO75L3B481-200.000M |
Description | XTAL OSC XO 200.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±30ppm |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 60mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,88000 | € 6,88 |
| 10 | € 6,84200 | € 68,42 |
| 50 | € 6,79920 | € 339,96 |
| 100 | € 6,75670 | € 675,67 |
| 500 | € 6,71422 | € 3 357,11 |
| Unit Price without VAT: | € 6,88000 |
|---|---|
| Unit Price with VAT: | € 8,39360 |

